
Littelfuse FB160 technical specifications.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Series | Foldbak |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FB160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.