Littelfuse FCD080500 technical specifications.
| Package/Case | 0805 |
| Current Rating | 500mA |
| Fuse Current | 500mA |
| Lead Diameter | 0.4mm |
| Lead Length | 0.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Reach SVHC Compliant | No |
| Series | FCD08 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FCD080500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.