Littelfuse FCD121250 technical specifications.
| Package/Case | 1206 |
| Current Rating | 2.5A |
| Fuse Current | 2.5A |
| Lead Diameter | 0.5mm |
| Lead Length | 0.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 64V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FCD121250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.