Littelfuse FLN-R25 technical specifications.
| Current Rating | 25A |
| Diameter | 14.3mm |
| Length | 50.8mm |
| Mount | Clip |
| Series | FLNR |
| Voltage Rating (AC) | 2V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLN-R25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.