Littelfuse FLQ-8/10 technical specifications.
| Current Rating | 800mA |
| Fuse Size | 10.31 X 38.1mm |
| Max Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLQ-8/10 to view detailed technical specifications.
No datasheet is available for this part.