Littelfuse FLU11A technical specifications.
| Fuse Current | 11A |
| Reach SVHC Compliant | No |
| Series | FLU |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLU11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.