Littelfuse H107002 technical specifications.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 9/16in (Dia) |
| Mount | Screw |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H107002 to view detailed technical specifications.
No datasheet is available for this part.