Littelfuse H216.250XE technical specifications.
| Package/Case | Axial |
| Current Rating | 250mA |
| Fuse Size | 5 x 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H216.250XE to view detailed technical specifications.
No datasheet is available for this part.