
Littelfuse H23801.6 technical specifications.
| Current Rating | 1.6A |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H23801.6 to view detailed technical specifications.
No datasheet is available for this part.