Littelfuse H253015 technical specifications.
| Package/Case | Axial |
| Current Rating | 15A |
| Fuse Size | 2.8 X 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H253015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.