Littelfuse H255001 technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Fuse Size | 2.41 X 7.11mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H255001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.