Littelfuse H257020 technical specifications.
| Current Rating | 20A |
| Fuse Size | 19.05 X 5.08 X 12.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H257020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.