The H27301.5 is a radial fuse from Littelfuse with a current rating of 1.5A and a size of 6 X 8mm. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The fuse has a maximum voltage rating of 125V AC and 125V DC. It is available in bulk packaging.
Littelfuse H27301.5 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Fuse Size | 6 X 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H27301.5 to view detailed technical specifications.
No datasheet is available for this part.