Littelfuse H276004 technical specifications.
| Current Rating | 4A |
| Fuse Size | 2.8 X 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H276004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.