Littelfuse H31303.2 technical specifications.
| Current Rating | 3.2A |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H31303.2 to view detailed technical specifications.
No datasheet is available for this part.