Littelfuse H314004 technical specifications.
| Current Rating | 4A |
| Fuse Size | 6.3 x 32mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H314004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.