Littelfuse H326.062 technical specifications.
| Current Rating | 62mA |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H326.062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.