Littelfuse H342025 technical specifications.
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Mount | Panel |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H342025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.