The H346877 fuse features a thermoplastic body and a current rating of 15A. It is available in a 6.3 x 32mm size and can withstand a maximum operating temperature of 85°C. The fuse is designed for use in holder mounts and is packaged in bulk. It has a quick connect termination and can handle a DC rated voltage of 250V as well as an AC voltage of 250V.
Littelfuse H346877 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 15A |
| Fuse Size | 6.3 x 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H346877 to view detailed technical specifications.
No datasheet is available for this part.