Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LITTELFUSE
H401010
Datasheet
Littelfuse
H401010
Volume Production
Fuse 10A 125V Fast Acting
Fuse 10A 125V Fast Acting
Current Rating
10A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
10A
Fuse Size
19.56 X 14.73mm
Max Voltage Rating (AC)
125V
Max Voltage Rating (DC)
60V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account