Littelfuse H48107.5 technical specifications.
| Current Rating | 7.5A |
| Fuse Size | 17.8 X 8 X 19.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse H48107.5 to view detailed technical specifications.
No datasheet is available for this part.