Littelfuse HA15-2-22-38 technical specifications.
| Capacitance | 0.2pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.6ms |
| Packaging | Bulk |
| Release Time | 0.2ms |
| Series | HA15-2 |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 265V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HA15-2-22-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.