Littelfuse HE321C1200 technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Littelfuse HE321C1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.