Littelfuse HE3321A0500 technical specifications.
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HE3321A0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.