Littelfuse HE3321C0400 technical specifications.
| Package/Case | SIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Release Time | 3ms |
| Series | HE3300 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HE3321C0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.