Littelfuse ICTE18C technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 24.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 18V |
| Series | ICTE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse ICTE18C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.