Littelfuse JLS040 technical specifications.
| Current Rating | 40A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | JLS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLS040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.