
Littelfuse K LDR 1-1/2 technical specifications.
| Current Rating | 1.5A |
| Fuse Size | 38.1 X 10.3mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse K LDR 1-1/2 to view detailed technical specifications.
No datasheet is available for this part.
