Littelfuse K2200E70R technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| Series | Kxxxzy |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2200E70R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.