
Littelfuse KLDR4 technical specifications.
| Package/Case | 600 |
| Current Rating | 4A |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Mount | Clip |
| Voltage Rating (AC) | 2V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse KLDR4 to view detailed technical specifications.
No datasheet is available for this part.