Littelfuse LA100P704TI technical specifications.
| Current | 70A |
| Current Rating | 70A |
| Length | 5inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LA100P |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LA100P704TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.