3-position power distribution block with screw terminals, rated for 175A and 600V. Designed for panel mounting, this lead-free component offers robust electrical connections. Suitable for general applications, it facilitates efficient power distribution within electrical systems.
Littelfuse LFD04013Z technical specifications.
| Current Rating | 175A |
| Lead Free | Lead Free |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-BLOKS® LF |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFD04013Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.