3-position power distribution terminal block rated for 600V and 115A. Features screw terminals for secure connections and a panel mount design for easy installation. This general-purpose terminal block is suitable for various power distribution applications.
Littelfuse LFD14003Z technical specifications.
| Current Rating | 115A |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-BLOKS® LF |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFD14003Z to view detailed technical specifications.
No datasheet is available for this part.