Littelfuse LFD25702Z technical specifications.
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-BLOKS® LF |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFD25702Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.