Littelfuse LFD25703Z technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 175A |
| Number of Poles | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 21mm |
| Series | POWR-BLOKS® LF |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFD25703Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.