Littelfuse LFRK0001X technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LFRK0001X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.