Littelfuse LJ601003PC technical specifications.
| Package/Case | 600 |
| Color | Black |
| Current Rating | 100A |
| Illumination Type | Illuminated |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LJ601003PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.