The LTD100D is a 100A axial fuse from Littelfuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a resistance of 130mR and is available in bulk packaging with 10,000 pieces per unit. The fuse is part of the LTD series and is designed for high-current applications.
Littelfuse LTD100D technical specifications.
| Current Rating | 100A |
| Hold Current | 1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Resistance | 130mR |
| Series | LTD |
| Termination | Axial |
| Trip Current | 2.5A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LTD100D to view detailed technical specifications.
No datasheet is available for this part.