The LTD100SSD is a 100A axial fuse from Littelfuse with a resistance of 130mR. It operates within a temperature range of -40°C to 85°C. The fuse is available in bulk packaging with a quantity of 10000. It is part of the LTD series.
Littelfuse LTD100SSD technical specifications.
| Current Rating | 100A |
| Hold Current | 1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Resistance | 130mR |
| Series | LTD |
| Termination | Axial |
| Trip Current | 2.5A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LTD100SSD to view detailed technical specifications.
No datasheet is available for this part.