Littelfuse LTFD6001ZX00 technical specifications.
| Current | 600A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LTFD 6001 |
| Type | Switch |
| Voltage | 145V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LTFD6001ZX00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.