Littelfuse LVSP0100TX2 technical specifications.
| Approvals | UR |
| Current Rating | 100A |
| DC Cold Resistance | 0.403mR |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® LVSP |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LVSP0100TX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.