Littelfuse MARR-212-28 technical specifications.
| Lead Free | Lead Free |
| Mount | Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MARR-2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MARR-212-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.