Littelfuse MDSR-422-38 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mount | Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MDSR-4 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MDSR-422-38 to view detailed technical specifications.
No datasheet is available for this part.