
Littelfuse OT08PC technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Mount | DIN Rail |
| Number of Positions | 8 |
| Series | OT |
| Termination | Screw |
| DC Rated Voltage | 600V |
| RoHS | Unconfirmed |
Download the complete datasheet for Littelfuse OT08PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
