The P0080SDRP is a surface mount SIDACtor diode with a current rating of 2.2A and a peak pulse current of 1kA. It operates within a temperature range of -40°C to 85°C. The device contains lead and is packaged in tape and reel quantities of 2500. It is a single-element device.
Littelfuse P0080SDRP technical specifications.
| Capacitance | 110pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| Series | SIDACtor® |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0080SDRP to view detailed technical specifications.
No datasheet is available for this part.