
Sidacs 6/12V 50A SIDACtor SYM
Littelfuse P0302AAMC technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0302AAMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.