Littelfuse P0901SBLRP technical specifications.
| Package/Case | DO-214AA |
| Current Rating | 1A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0901SBLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.