TVS Diodes - Transient Voltage Suppressors 17.1Vso 13VAC 22A
Littelfuse P6KE216CA-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE216CA-B to view detailed technical specifications.
No datasheet is available for this part.