Littelfuse PGD015S030BSA01 technical specifications.
| Clamping Voltage | 100V |
| Current Rating | 45A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Channels | 15 |
| Number of Circuits | 15 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PulseGuard® |
| Termination | Quick Connect |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PGD015S030BSA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.