Littelfuse PGR-6150-OPI technical specifications.
| Package/Case | Module |
| Coil Type | Non-Latching |
| Package Quantity | 1 |
| Series | POWR-GARD® |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PGR-6150-OPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.